Top Purchased
Texas InstrumentsSN75DPHY440SSRHRTSignal Buffers and Repeaters
I2C Retimer 1.8V 28-Pin WQFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 3.6(Max) |
Package Length | 5.6(Max) |
PCB changed | 28 |
Standard Package Name | QFN |
Supplier Package | WQFN EP |
28 | |
Lead Shape | No Lead |
EDA / CAD Models |