EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.10 |
Automotive | No |
PPAP | No |
Function | Receiver |
Number of Drivers | 0 |
Number of Receivers | 5 |
Number of Elements per Chip | 4 |
Transmission Data Rate (Mbps) | 1904 |
Minimum Operating Frequency (MHz) | 31 |
Maximum Operating Frequency (MHz) | 68 |
Input Signal Type | LVDS |
Minimum Operating Supply Voltage (V) | 3 |
Maximum Operating Supply Voltage (V) | 3.6 |
Differential Input Low Threshold Voltage (V) | -0.1 |
Differential Input High Threshold Voltage (V) | 0.1 |
Typical Operating Supply Voltage (V) | 3.3 |
Maximum Input Current (uA) | 20 |
Maximum Power Dissipation (mW) | 1377 |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 70 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 6.2(Max) |
Package Length | 14.1(Max) |
PCB changed | 56 |
Standard Package Name | SO |
Supplier Package | TSSOP |
Pin Count | 56 |
Lead Shape | Gull-wing |