Compliant | |
5A991b.1. | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 6.2(Max) |
Package Length | 17.1(Max) |
PCB changed | 64 |
Standard Package Name | SO |
Supplier Package | TSSOP |
64 | |
Lead Shape | Gull-wing |
EDA / CAD Models |