Compliant | |
Obsolete | |
Automotive | No |
PPAP | No |
FM | |
I2C | |
76 | |
108 | |
2.5 | |
3 | |
4 | |
13(Typ) | |
-20 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 4.15(Max) |
Package Length | 4.15(Max) |
PCB changed | 24 |
Standard Package Name | QFN |
Supplier Package | WQFN EP |
24 | |
Lead Shape | No Lead |
EDA / CAD Models |