HoneywellSNDH-T4L-G01Specialized Sensors
Quadrature Speed and Direction Sensor Digital Output 5V/9V/12V/15V/18V/24V
RoHS Not Applicable | |
EAR99 | |
Active | |
8543.70.45.00 | |
Automotive | Unknown |
PPAP | Unknown |
Quadrature Speed and Direction Sensor | |
-40 | |
150 | |
18 | |
12|15|18|24|5|9 | |
Mounting | Screw |
Say goodbye to important input information not being properly captured by adopting this SNDH-T4L-G01 specialized sensor by Honeywell. This part has a minimum operating temperature of -40 °C and a maximum of 150 °C.