Texas InstrumentsSNJ54ABT18245AWDLogic and Timing Misc
Scan Test Device -55°C to 125°C 56-Pin CFPAK Tube
Not Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.48 |
Package Width | 9.66 |
Package Length | 18.42 |
PCB changed | 56 |
Standard Package Name | FPAK |
Supplier Package | CFPAK |
56 | |
Lead Shape | Flat |
EDA / CAD Models |