Not Compliant | |
Obsolete | |
Automotive | No |
PPAP | No |
Tube | |
Mounting | Surface Mount |
Package Height | 2.03(Max) |
Package Width | 11.63(Max) |
Package Length | 11.63(Max) |
PCB changed | 28 |
Standard Package Name | LCC |
Supplier Package | CLLCC |
28 | |
Lead Shape | No Lead |
EDA / CAD Models |