Texas InstrumentsSNJ54ABT8652JTLogic and Timing Misc
Scan Test Device -55°C to 125°C 28-Pin CDIP Tube
Not Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 5.08(Max) - 0.38(Min) |
Package Width | 7.39(Max) |
Package Length | 37.08(Max) |
PCB changed | 28 |
Standard Package Name | DIP |
Supplier Package | CDIP |
28 | |
Lead Shape | Through Hole |
EDA / CAD Models |