EU RoHS | Not Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Logic Family | AHCT |
Logic Function | Decoder/Demultiplexer |
Demultiplexing Capability | 1-of-8 |
Number of Elements per Chip | 1 |
Number of Element Inputs | 3 |
Number of Input Enables per Element | 3 |
Number of Element Outputs | 8 |
Number of Output Enables per Element | 0 |
Polarity | Inverting |
Maximum Propagation Delay Time @ Maximum CL (ns) | 11.4@5V |
Absolute Propagation Delay Time (ns) | 13 |
Process Technology | CMOS |
Maximum Low Level Output Current (mA) | 8 |
Maximum High Level Output Current (mA) | -8 |
Minimum Operating Supply Voltage (V) | 4.5 |
Typical Operating Supply Voltage (V) | 5 |
Maximum Operating Supply Voltage (V) | 5.5 |
Tolerant I/Os (V) | 5 Inputs |
Maximum Quiescent Current (mA) | 0.004 |
Propagation Delay Test Condition (pF) | 50 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Military |
Packaging | Tube |
Mounting | Surface Mount |
Package Height | 2.03(Max) |
Package Width | 7.24(Max) |
Package Length | 10.92(Max) |
PCB changed | 16 |
Standard Package Name | FPAK |
Supplier Package | CFPAK |
Pin Count | 16 |
Lead Shape | Flat |