Texas InstrumentsSNJ54BCT8240AFKLogic and Timing Misc
Scan Test Device -55°C to 125°C 28-Pin CLLCC Tube
Not Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.03(Max) |
Package Width | 11.63(Max) |
Package Length | 11.63(Max) |
PCB changed | 28 |
Standard Package Name | LCC |
Supplier Package | CLLCC |
28 | |
Lead Shape | No Lead |
EDA / CAD Models |