Texas InstrumentsSNJ54F373JLatches

Latch Transparent 3-ST 8-CH D-Type 20-Pin CDIP Tube

Are you a computer engineer designing a circuit? Implement this d-type SNJ54F373J low-level latch developed by Texas Instruments. With a 3-state output, this is power management at its best. This latch has an operating temperature range of -55 °C to 125 °C. This device comes in tube packaging. This non-inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V. It has 8 channels per chip.

60 parts: Ships in 2 days

    Total$226.70Price for 20

    • (20)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2125+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Thailand
      • In Stock: 60 parts
      • Price: $11.335