Texas InstrumentsSNJ54HC132JLogic Gates
NAND Gate 4-Element 2-IN CMOS 14-Pin CDIP Tube
Not Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 3.56(Max) mm |
Package Width | 7.19(Max) mm |
Package Length | 19.94(Max) mm |
PCB changed | 14 |
Standard Package Name | DIP |
Supplier Package | CDIP |
14 | |
Lead Shape | Through Hole |
Texas Instruments' SNJ54HC132J logic gates will allow you to implement basic logic functions within your electronic circuit. This gate has an operating temperature range of -55 °C to 125 °C. This device comes in tube packaging. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 2 V, while its maximum is 6 V.
EDA / CAD Models |