Not Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
LS | |
Arithmetic Logic Unit | |
1 | |
4 | |
38@5V | |
62 | |
Bipolar | |
4 | |
-0.4 | |
4.5 | |
5 | |
5.5 | |
-55 | |
125 | |
Military | |
Tube | |
Mounting | Surface Mount |
Package Height | 2.29(Max) |
Package Width | 9.53(Max) |
Package Length | 16.26(Max) |
PCB changed | 24 |
Standard Package Name | FPAK |
Supplier Package | CFPAK |
24 | |
Lead Shape | Flat |
EDA / CAD Models |