Texas InstrumentsSNJ54LS221WMonostable Multivibrators
Monostable Multivibrator Dual-Element -55°C 125°C 16-Pin CFPAK Tube
Not Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.03(Max) |
Package Width | 7.24(Max) |
Package Length | 10.92(Max) |
PCB changed | 16 |
Standard Package Name | FPAK |
Supplier Package | CFPAK |
16 | |
Lead Shape | Flat |
Think of Texas Instruments' SNJ54LS221W monostable multivibrator the next time you need to be alerted when a chosen condition is met within your project. This monostable multivibrator has an operating temperature range of -55 °C to 125 °C. This device comes in tube packaging. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V.
EDA / CAD Models |