Top Searched

Texas Instruments SNJ54LS280J Parity Generators and Checkers

Parity Generator/Checker 9-Bit 1-Element 14-Pin CDIP Tube

Product Technical Specifications

This SNJ54LS280J parity generator and check circuit from Texas Instruments scans data at the receiving end and determines if the parity bits and the data bits align. This part has a minimum operating temperature of -55 °C and a maximum of 125 °C. This device comes in tube packaging. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V.

Symbols and Footprints

No Stock Available

Quantity Increments of 1 Minimum 50
  • Manufacturer Lead Time:
    18 weeks
    • Price: $14.17
    1. 50+ $14.17
    2. 100+ $14.04
    3. 250+ $13.90
    4. 500+ $13.77
    5. 1000+ $13.64
    6. 2500+ $13.51
    7. 3000+ $13.37
    8. 5000+ $13.24
    9. 10000+ $13.11
SNJ54LS280J

SNJ54LS280J Texas Instruments

Top Searched

Texas InstrumentsSNJ54LS280JParity Generators and Checkers

Parity Generator/Checker 9-Bit 1-Element 14-Pin CDIP Tube

This SNJ54LS280J parity generator and check circuit from Texas Instruments scans data at the receiving end and determines if the parity bits and the data bits align. This part has a minimum operating temperature of -55 °C and a maximum of 125 °C. This device comes in tube packaging. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V.

No Stock Available

Quantity Increments of 1 Minimum 50
  • Manufacturer Lead Time:
    18 weeks
    • Price: $14.17
    1. 50+$14.17
    2. 100+$14.04
    3. 250+$13.90
    4. 500+$13.77
    5. 1000+$13.64
    6. 2500+$13.51
    7. 3000+$13.37
    8. 5000+$13.24
    9. 10000+$13.11