Texas InstrumentsSNJ54LS670WRegisters
Register File Single-Element 4-CH 16-Pin CFPAK Tube
Not Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.03(Max) mm |
Package Width | 7.24(Max) mm |
Package Length | 10.92(Max) mm |
PCB changed | 16 |
Standard Package Name | FPAK |
Supplier Package | CFPAK |
16 | |
Lead Shape | Flat |
EDA / CAD Models |