Not Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Voltage Controlled Oscillator (VCO) | |
25 | |
85 | |
25 to 85 | |
25 to 85 | |
15 | |
50 | |
Squarewave|TTL | |
4.5 | |
5.5 | |
5 | |
1 to 5 | |
-55 | |
125 | |
Military | |
Tube | |
Mounting | Surface Mount |
Package Height | 2.03(Max) |
Package Width | 7.24(Max) |
Package Length | 10.92(Max) |
PCB changed | 16 |
Standard Package Name | FPAK |
Supplier Package | CFPAK |
16 | |
Lead Shape | Flat |