Not Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
S | |
Arithmetic Logic Unit | |
1 | |
4 | |
22@5V | |
30 | |
Bipolar | |
20 | |
-1 | |
4.5 | |
5 | |
5.5 | |
-55 | |
125 | |
Military | |
Tube | |
Mounting | Through Hole |
Package Height | 5.08(Max) - 0.38(Min) |
Package Width | 7.62(Max) |
Package Length | 32.51(Max) |
PCB changed | 24 |
Standard Package Name | DIP |
Supplier Package | CDIP |
24 | |
Lead Shape | Through Hole |