Top Searched
SamtecSNT-100-BK-GConnector Jumpers and Shunts
Conn Shunt F 2 POS 2.54mm ST Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
Samtec's SNT-100-BK-G connector is a great way to run components in a parallel or short-circuit configuration. This F connector's 2 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.54 mm. It has a female type gender. This is a 1-row connector. It has a straight body orientation. This device has a maximum current rating of 4.3 A/contact. This product is 5.08 mm long, 6.1 mm tall and 2.54 mm deep. This terminal block jumper has an operating temperature of -55 to 125 °C. SNT-100-BK-G is housed in black polyester.
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
