Top Purchased
SamtecSNT-100-BL-TConnector Jumpers and Shunts
Conn Shunt F 2 POS 2.54mm ST Bulk
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Shunt | |
F | |
2 | |
1 | |
2.54 | |
Straight | |
4.3/Contact | |
5 | |
-55 | |
125 | |
Bulk | |
50.8 | |
2.54 | |
6.1 |
In situations where you are required to run components in a parallel or short-circuit layout, the SNT-100-BL-T connector from Samtec can help you. This F connector's 2 contacts that are made out of phosphor bronze and plated with tin over nickel. This is a 1-row connector. It has a straight body orientation. Its pitch is 2.54 mm. It has a female type gender. This device has a maximum current rating of 4.3 A/contact. This terminal block jumper has an operating temperature of -55 to 125 °C. This product is 50.8 mm long, 6.1 mm tall and 2.54 mm deep. SNT-100-BL-T is housed in blue polyester.