SamtecSNT-100-YW-G-HConnector Jumpers and Shunts

Conn Shunt F 2 POS 2.54mm ST Bulk

Samtec brings you their latest SNT-100-YW-G-H connector, the perfect tool for optimizing component design within your circuit. This F connector's 2 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.54 mm. It has a female type gender. It has a straight body orientation. This is a 1-row connector. This device has a maximum current rating of 4.3 A/contact. This product is 5.08 mm long, 14 mm tall and 2.54 mm deep. This terminal block jumper has an operating temperature of -55 to 125 °C. SNT-100-YW-G-H is housed in yellow polyester.

79 parts: Ships today

This item has been discontinued

    Total$0.49Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1625+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      United States of America
      • In Stock: 79 parts
      • Price: $0.493