EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | EA |
Automotive | No |
PPAP | No |
Type | Round |
Gender | F |
Material | Stainless Steel 303 |
Thread Size | M3 X 0.5 |
Thread Pitch (Metric) (mm) | 0.5 |
Panel Thickness A (Metric) (mm) | 1.57 |
Packaging | Bag |
Shank Length (Metric) (mm) | 1.52 |
Shank Length (Imperial - Decimal) (in) | 0.06 |
Shank Inner Diameter (Metric) (mm) | 3 |
Shank Outer Diameter (Metric) (mm) | 4.42 |
Shank Outer Diameter (Imperial - Decimal) (in) | 0.174 |
Mounting | Press-In |