WeEn Semiconductors SOD20CAX Transient Voltage Suppressors - TVS Diodes
TVS Diode Single Bi-Dir 20V 200W 2-Pin SOD-123 T/R
Product Technical Specifications
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Single | |
Bi-Directional | |
1 | |
22.41 | |
32.4 | |
20 | |
6.2 | |
1 | |
1 | |
200 | |
-65 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.15(Max) |
Package Width | 1.95(Max) |
Package Length | 3.05(Max) |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SOD-123 |
2 |
