WeEn SemiconductorsSOD51AXTransient Voltage Suppressors - TVS Diodes
TVS Diode Single Uni-Dir 51V 200W 2-Pin SOD-123 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Single | |
Uni-Directional | |
1 | |
57.1 | |
82.4 | |
51 | |
2.4 | |
1 | |
1 | |
200 | |
-65 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.15(Max) |
Package Width | 1.95(Max) |
Package Length | 3.05(Max) |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SOD-123 |
2 |