AdvantechSOM-6896C3-U1A1ESystem on Modules - SOM
Compact COM Express SOM with Core Processor 16GB RAM
Compliant | |
Obsolete | |
8471.50.01.50 | |
Automotive | No |
PPAP | No |
Intel | |
Core | |
i3-5010U | |
Core i3 | |
2.1G | |
15 | |
Intel HT/Intel VT-x/Intel VT-d/Intel EPT/Intel 64/Idle States/Enhanced Intel SpeedStep/Thermal Monitoring/Intel Fast Memory Access/Intel Flex Memory Access/Intel IPT/Intel Small Business Advantage/Intel Smart Response | |
Compact COM Express | |
No | |
3M | |
AMI UEFI 128Mb | |
2 | |
DDR3L | |
SODIMM | |
204 | |
16G | |
1600MHz | |
0 | |
0 | |
1 | |
1 | |
0 | |
10 | |
4 | |
0 | |
1 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
Intel I218LM | |
10Mbps/100Mbps/1000Mbps | |
CRT|LCD | |
Intel HD 5500 | |
DP|DVI|HDMI|LVDS|VGA | |
1920x1200@LVDS|1920x1200@VGA|1920x120@DVI|3840x2160@DP|4096x2304@HDMI | |
Linux|Win Embedded | |
Linux | |
No | |
4.75 | |
20|5.25 | |
0 | |
60 | |
Type 6 |