VishaySOMC14014K70GEAResistor Networks and Arrays

Res Thick Film NET 4.7K Ohm 2% 1.05W ±100ppm/°C BUS Molded 14-Pin SOIC Gull Wing SMD T/R

Are you looking for a power-saving component that can be implemented in your circuit design? Vishay brings you their SOMC14014K70GEA resistor array, essentially an IC chip with multiple resistors built in. Its temperature coefficient is ±100 ppm/°C. This dependable part has a power rating of 1.05 W and a power rating per resistor of 0.08 W. This product's 13 resistors have a value of 4.7K Ohm. It has 14 terminals. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device utilizes thick film technology. The SOMC14014K70GEA part has a gull wing termination style. It has a tolerance of 2%. This product's terminal pitch is 1.27 mm. This part has an operating temperature of -55 to 150 °C. This product is 9.91 mm long, 2.16 mm tall and 7.62 mm deep.

Import TariffMay apply to this part

894 parts: Ships in 11 days

    Total$0.35Price for 1

    • Ships in 11 days

      Ships from:
      United States of America
      Date Code:
      1640+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Mexico
      • In Stock: 894 parts
      • Price: $0.3528