VishaySOMC160110K0GDCResistor Networks and Arrays

Res Thick Film NET 10K Ohm 2% 1.2W ±100ppm/°C BUS Molded 16-Pin SOIC Gull Wing SMD Tube

Are you looking for a power-saving component that can be implemented in your circuit design? Vishay brings you their SOMC160110K0GDC resistor array, essentially an IC chip with multiple resistors built in. Its temperature coefficient is ±100 ppm/°C. This dependable part has a power rating of 1.2 W and a power rating per resistor of 0.08 W. This product's 15 resistors have a value of 10K Ohm. It has 16 terminals. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 11.18 mm long, 2.16 mm tall and 7.62 mm deep. This product's terminal pitch is 1.27 mm. The SOMC160110K0GDC part has a gull wing termination style. This device utilizes thick film technology. This part has an operating temperature of -55 to 150 °C. It has a tolerance of 2%.

Import TariffMay apply to this part

3,900 parts: Ships today

    Total$51.97Price for 52

    • (52)

      Ships today

      Ships from:
      United States of America
      Date Code:
      2347+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      Mexico
      • In Stock: 3,900 parts
      • Price: $0.9995