50% Off
VishaySOMC160110K0GRZResistor Networks and Arrays
Res Thick Film NET 10K Ohm 2% 1.2W ±100ppm/°C BUS Molded 16-Pin SOIC Gull Wing SMD T/R
Not Compliant | |
EAR99 | |
Active | |
8533.21.00.30 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Network | |
15 | |
10K | |
2% | |
50 | |
1.2 | |
0.08 | |
Thick Film | |
-55 | |
150 | |
±100 | |
70 to 150 | |
BUS | |
Molded | |
Gull Wing | |
16 | |
1.27 | |
Tape and Reel | |
SOIC | |
Rectangular | |
SOIC | |
11.18 | |
7.62 | |
2.03 | |
±0.25 | |
±0.38 | |
±0.13 | |
2.16 | |
Surface Mount |
Downsize multiple resistors onto a single chip with the SOMC160110K0GRZ resistor array, developed by Vishay. This dependable part has a power rating of 1.2 W and a power rating per resistor of 0.08 W. This product's 15 resistors have a value of 10K Ohm. Its temperature coefficient is ±100 ppm/°C. It has 16 terminals. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a tolerance of 2%. This product's terminal pitch is 1.27 mm. This part has an operating temperature of -55 to 150 °C. This device utilizes thick film technology. This product is 11.18 mm long, 2.16 mm tall and 7.62 mm deep. The SOMC160110K0GRZ part has a gull wing termination style.