VishaySOMC1603100KGRZResistor Networks and Arrays

Res Thick Film NET 100K Ohm 2% 1.28W ±100ppm/°C ISOL Molded 16-Pin SOIC Gull Wing SMD T/R

Looking to save space and power in your circuit design? The SOMC1603100KGRZ resistor array from Vishay gives you a solution by combining multiple resistors into a single chip. This dependable part has a power rating of 1.28 W and a power rating per resistor of 0.16 W. This product's 8 resistors have a value of 100K Ohm. Its temperature coefficient is ±100 ppm/°C. It has 16 terminals. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. The SOMC1603100KGRZ part has a gull wing termination style. This product's terminal pitch is 1.27 mm. This part has an operating temperature of -55 to 150 °C. This device is made with thick film technology. It has a tolerance of 2%. This product is 11.18 mm long, 2.16 mm tall and 7.62 mm deep.

Import TariffMay apply to this part

4,027 parts: Ships today

    Total$0.47Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1641+
      Manufacturer Lead Time:
      20 weeks
      Minimum Of :
      1
      Maximum Of:
      2027
      Country Of origin:
      Mexico
         
      • Price: $0.4713
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1641+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      Mexico
      • In Stock: 2,027 parts
      • Price: $0.4713
    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      2035+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Mexico
      • In Stock: 2,000 parts
      • Price: $0.9457