VishaySOMC1603330RGEAResistor Networks and Arrays
Res Thick Film NET 330 Ohm 2% 1.28W ±100ppm/°C ISOL Molded Epoxy 16-Pin SOIC Gull Wing SMD T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.20 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Network | |
8 | |
330 | |
2% | |
50 | |
1.28 | |
0.16 | |
Thick Film | |
-55 | |
150 | |
±100 | |
70 to 150 | |
ISOL | |
Molded Epoxy | |
Gull Wing | |
16 | |
1.27 | |
Tape and Reel | |
SOIC | |
Rectangular | |
SOIC | |
11.18 | |
7.62 | |
2.03 | |
±0.25 | |
±0.38 | |
±0.13 | |
2.16 | |
Surface Mount |
Downsize multiple resistors onto a single chip with the SOMC1603330RGEA resistor array, developed by Vishay. Its temperature coefficient is ±100 ppm/°C. This dependable part has a power rating of 1.28 W and a power rating per resistor of 0.16 W. This product's 8 resistors have a value of 330 Ohm. It has 16 terminals. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. The SOMC1603330RGEA part has a gull wing termination style. This product is 11.18 mm long, 2.16 mm tall and 7.62 mm deep. This product's terminal pitch is 1.27 mm. This part has an operating temperature of -55 to 150 °C. It has a tolerance of 2%. This device is made with thick film technology.