VishaySOMC1603470RGDCResistor Networks and Arrays
Res Thick Film NET 470 Ohm 2% 1.28W ±100ppm/°C ISOL Molded 16-Pin SOIC Gull Wing SMD Tube
Not Compliant | |
EAR99 | |
Active | |
8533.29.00.00 | |
Automotive | No |
PPAP | No |
Network | |
8 | |
470 | |
2% | |
50 | |
1.28 | |
0.16 | |
Thick Film | |
-55 | |
150 | |
±100 | |
70 to 150 | |
ISOL | |
Molded | |
Gull Wing | |
16 | |
1.27 | |
Tube | |
SOIC | |
Rectangular | |
SOIC | |
11.18 | |
7.62 | |
2.03 | |
2.16 | |
Surface Mount |
Downsize multiple resistors onto a single chip with the SOMC1603470RGDC resistor array, developed by Vishay. This product's 8 resistors have a value of 470 Ohm. Its temperature coefficient is ±100 ppm/°C. This dependable part has a power rating of 1.28 W and a power rating per resistor of 0.16 W. It has 16 terminals. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. The SOMC1603470RGDC part has a gull wing termination style. This device utilizes thick film technology. This product is 11.18 mm long, 2.16 mm tall and 7.62 mm deep. It has a tolerance of 2%. This part has an operating temperature of -55 to 150 °C. This product's terminal pitch is 1.27 mm.