VishaySOMC200110K0GDCResistor Networks and Arrays

Res Thick Film NET 10K Ohm 2% 1.52W ±100ppm/°C BUS Molded 20-Pin SOIC Gull Wing SMD Tube

Pack multiple resistors into a single chip with this SOMC200110K0GDC resistor array from Vishay. This dependable part has a power rating of 1.52 W and a power rating per resistor of 0.08 W. Its temperature coefficient is ±100 ppm/°C. This product's 19 resistors have a value of 10K Ohm. It has 20 terminals. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. The SOMC200110K0GDC part has a gull wing termination style. It has a tolerance of 2%. This device utilizes thick film technology. This product is 13.72 mm long, 2.16 mm tall and 7.62 mm deep. This product's terminal pitch is 1.27 mm. This part has an operating temperature of -55 to 150 °C.

Total In Stock: 803 parts

    Total$0.43Price for 1

    • Date Code:
      1611+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Mexico
      • In Stock: 803 parts
      • Price: $0.4264