Reduced Price

VishaySOMC200120K0GRZResistor Networks and Arrays

Res Thick Film NET 20K Ohm 2% 1.52W ±100ppm/°C BUS Molded 20-Pin SOIC Gull Wing SMD T/R

Use this SOMC200120K0GRZ resistor array from Vishay to conserve space by packing multiple resistors into one IC chip. This product's 19 resistors have a value of 20K Ohm. Its temperature coefficient is ±100 ppm/°C. This dependable part has a power rating of 1.52 W and a power rating per resistor of 0.08 W. It has 20 terminals. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has a tolerance of 2%. The SOMC200120K0GRZ part has a gull wing termination style. This product's terminal pitch is 1.27 mm. This device is made with thick film technology. This part has an operating temperature of -55 to 150 °C. This product is 13.72 mm long, 2.16 mm tall and 7.62 mm deep.

640 parts: Ships tomorrow

    Total$0.25Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      0926+
      Manufacturer Lead Time:
      18 weeks
      Minimum Of :
      1
      Maximum Of:
      640
      Country Of origin:
      Mexico
         
      • Price: $0.2471
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      0926+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      Mexico
      • In Stock: 640 parts
      • Price: $0.2471