EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.69.80.00 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Type | 3.5MM Stereo Plug |
Gender | PL |
Number of Contacts | 4 |
Number of Terminals | 4 |
Number of Ports | 1 |
Termination Method | Crimp |
Body Orientation | Straight |
Maximum Current Rating (A) | 1 |
Maximum Voltage Rating | 12VDC |
Insulation Resistance (MOhm) | 100 |
Maximum Contact Resistance (mOhm) | 50 |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 70 |
Mating Cycle (Cycles) | 5000 |
Housing Color | Black |
Product Length (mm) | 52.5 |
Product Depth (mm) | 10.4 |
Contact Material | Brass |
Contact Plating | Nickel |
Housing Material | Polyoxymethylene |
Mounting | Cable Mount |