Product Description
The Smart Parking provides solutions for smart cities by allowing citizens to detect available parking spots. It can be an easy installation as now you can mount it on the road surface (or you can still dig a hole in the ground and install it). Highly accuracy and reliable, it has a fast time of detection and small in size. The new sensor system is fully compatible with LPWAN radio technologies (LoRaWAN and Sigfox) enabling long range and low power consumption. It can be connected to both European 868 MHz band and 900-930 MHz (US/Canada). One base station can give service to thousands of devices around a range of several kilometers in urban environments and with its optimization for really low-power operation, the battery lifetime is extended up to 10 years.
Features:
-
Fully compatible with LPWAN radio technologies (LoRaWAN and Sigfox)
-
Connected with radios for European band (868 MHz) and US/Canada band (900-930 MHz)
-
Remote management and bidirectional communication
-
Built in Lithium batteries
-
Magnetic detection
Supplier Unconfirmed | |
Unconfirmed | |
EA | |
Automotive | Unknown |
PPAP | Unknown |