LittelfuseSP03-6BTGESD Suppressors

ESD Suppressor Diode Array Bi-Dir 6V 8-Pin SOIC T/R

Install this diode array SP03-6BTG ESD protection device from Littelfuse to prevent future damage to your electronic equipment from electrostatic discharge. This device's maximum clamping voltage is 20 V. This ESD diode has a maximum ESD protection device voltage of 30@Air Gap/30@Contact Disc kV. This ESD diode has an operating temperature range of -55 °C to 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It is made in a dual configuration.

15,388 parts: Ships today

    Total$1.33Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2318+
      Manufacturer Lead Time:
      11 weeks
      Minimum Of :
      1
      Maximum Of:
      2499
      Country Of origin:
      Philippines
         
      • Price: $1.3306
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2318+
      Manufacturer Lead Time:
      11 weeks
      Country Of origin:
      Philippines
      • In Stock: 388 parts
      • Price: $1.3306
    • (2500)

      Ships today

      Increment:
      2500
      Ships from:
      United States of America
      Date Code:
      2318+
      Manufacturer Lead Time:
      11 weeks
      Country Of origin:
      Philippines
      • In Stock: 15,000 parts
      • Price: $0.4882