EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.30.80.00 |
SVHC | Yes |
Automotive | Yes |
PPAP | Unknown |
Type | TVS |
Configuration | Single |
Direction Type | Bi-Directional |
Number of Elements per Chip | 1 |
Maximum Working Voltage (V) | 7 |
Maximum Clamping Voltage (V) | 10(Typ) |
Maximum Peak Pulse Current (A) | 2 |
Maximum Reverse Leakage Current (uA) | 0.05 |
Test Current (mA) | 1 |
Capacitance Value (pF) | 0.13 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 150 |
Supplier Temperature Grade | Automotive |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Width | 0.6 |
Package Length | 1 |
PCB changed | 2 |
Standard Package Name | DFN |
Supplier Package | DFN |
Pin Count | 2 |