EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Obsolete |
Automotive | No |
PPAP | No |
Type | Single In Line Package Switch |
Actuator Style | Recessed Slide |
Pole Throw Configuration | SPST |
Switch Configuration | OFF ON |
Number of Positions | 4 |
Maximum Current Rating (A) | 0.01 |
Maximum DC Voltage Rating (V) | 20 |
Dielectric Strength | 300VAC |
Minimum Insulation Resistance (MOhm) | 100 |
Maximum Contact Resistance (mOhm) | 50 |
Electrical Life (Cycles) | 1000 |
Mechanical Life (Cycles) | 1000 |
Actuator Length (mm) | 0 |
Seal | No |
Mounting | Through Hole |
Termination Style | PC Pins |
Terminal Pitch (mm) | 2.54 |
Number of Terminals | 5 |
Total Pitch (mm) | 10.16 |
Body Orientation | Straight |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tube |
Body Length (mm) | 12.66 |
Body Depth (mm) | 3.18 |
Body Height (mm) | 4.99 |
Product Length (mm) | 12.66 |
Product Depth (mm) | 3.18 |
Product Height (mm) | 4.99 |