LittelfuseSP0504SHTGESD Suppressors

ESD Suppressor Diode Array Uni-Dir 6V 6-Pin SOT-23 T/R Automotive AEC-Q101

Protect your investments from electrostatic discharge by implementing this diode array SP0504SHTG ESD protection device from Littelfuse. This ESD diode has a maximum ESD protection device voltage of ±15(Min)@Air Gap/±12(Min)@Contact Disc kV. This device's maximum clamping voltage is 13 V. This ESD diode has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It is made in a quad configuration. Its capacitance value is 1.25 pF.

Import TariffMay apply to this part

4,157 parts: Ships today

    Total$0.39Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2206+
      Manufacturer Lead Time:
      11 weeks
      Minimum Of :
      1
      Maximum Of:
      2999
      Country Of origin:
      Malaysia
         
      • Price: $0.3869
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2206+
      Manufacturer Lead Time:
      11 weeks
      Country Of origin:
      Malaysia
      • In Stock: 1,157 parts
      • Price: $0.3869
    • (3000)

      Ships today

      Increment:
      3000
      Ships from:
      United States of America
      Date Code:
      2231+
      Manufacturer Lead Time:
      11 weeks
      Country Of origin:
      Malaysia
      • In Stock: 3,000 parts
      • Price: $0.2243