LittelfuseSP1001-04JTGESD Suppressors
ESD Suppressor TVS Uni-Dir 5.5V 5-Pin SC-70 T/R Automotive AEC-Q101
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Unknown |
TVS | |
Quad Common Anode | |
Uni-Directional | |
4 | |
5.5 | |
6 | |
8.5 | |
13 | |
2 | |
0.5 | |
1 | |
12(Typ) | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 1.35(Max) |
Package Length | 2.25(Max) |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SC-70 |
5 | |
Lead Shape | Gull-wing |
Even low voltage discharges can cause damage to electronic components so get this tvs SP1001-04JTG ESD protection device from Littelfuse for added protection. This ESD diode has a maximum ESD protection device voltage of ±30(Min)@Air Gap/±15(Min)@Contact Disc kV. This device's maximum clamping voltage is 13 V. This ESD diode has a minimum operating temperature of -40 °C and a maximum of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its capacitance value is 12(Typ) pF. It is made in a quad common anode configuration.
EDA / CAD Models |