LittelfuseSP1002-01JTGESD Suppressors
ESD Suppressor TVS Bi-Dir 6V 3-Pin SC-70 T/R Automotive AEC-Q101
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Unknown |
TVS | |
Single | |
Bi-Directional | |
1 | |
6 | |
6 | |
9.5 | |
16 | |
2 | |
0.5 | |
1 | |
6(Typ) | |
-40 | |
125 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 1.35(Max) |
Package Length | 2.25(Max) |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SC-70 |
3 | |
Lead Shape | Gull-wing |
Protect users and systems from overvoltage conditions by equipping your electronic equipment with Littelfuse's SP1002-01JTG TVS diode. This device's maximum clamping voltage is 16 V and minimum breakdown voltage is 6 V. Its test current is 10 mA. Its maximum leakage current is 0.5 μA. This TVS diode has an operating temperature range of -40 °C to 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment.