LittelfuseSP1003-01DTGESD Suppressors
ESD Suppressor TVS Uni-Dir 5V 2-Pin SOD-723 T/R Automotive AEC-Q101
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | Yes |
PPAP | Unknown |
TVS | |
Single | |
Uni-Directional | |
1 | |
5 | |
6 | |
8.5 | |
12(Typ) | |
7 | |
0.1 | |
1 | |
30(Typ) | |
-40 | |
125 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.65(Max) |
Package Width | 0.64(Max) |
Package Length | 1.1(Max) |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SOD-723 |
2 |
Protect your critical electronic applications from sudden overvoltage conditions with this SP1003-01DTG TVS diode from Littelfuse. Its maximum leakage current is 0.1 μA. Its test current is 1 mA. This device's maximum clamping voltage is 12(Typ) V and minimum breakdown voltage is 6 V. This TVS diode has an operating temperature range of -40 °C to 85 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery.