LittelfuseSP1008-01WTGESD Suppressors
ESD Suppressor Diode TVS Bi-Dir 6V 2-Pin Flip-Chip T/R
Compliant | |
EAR99 | |
Active | |
8536.30.80.00 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.28 |
Package Width | 0.32 |
Package Length | 0.62 |
PCB changed | 2 |
Standard Package Name | Flip-Chip |
Supplier Package | Flip-Chip |
2 | |
Lead Shape | No Lead |
Get protected from high voltage shocks with this tvs SP1008-01WTG ESD protection device developed by Littelfuse. This ESD diode has a maximum ESD protection device voltage of ±15(Min)@Air Gap/±15(Min)@Contact Disc kV. This device's maximum clamping voltage is 12(Typ) V. This ESD diode has an operating temperature range of -40 °C to 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its capacitance value is 9 pF. It is made in a single configuration.