LittelfuseSP1220-01ETGESD Suppressors
ESD Suppressor Diode TVS Uni-Dir 5.75V 11Vc Automotive AEC-Q101 2-Pin SOD-882 T/R
Compliant | |
EAR99 | |
Obsolete | |
8541.10.00.80 | |
Automotive | Yes |
PPAP | Unknown |
TVS | |
Single | |
Uni-Directional | |
1 | |
5.75 | |
9.5 | |
11 | |
20 | |
1 | |
1 | |
250 | |
290(Typ) | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.53 |
Package Width | 0.6 |
Package Length | 1 |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SOD-882 |
2 |