MaxLinear, IncSP211CA-L/TRBus Line Transceivers
Quad Transmitter Quint Receiver RS-232 28-Pin SSOP T/R
Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Line Transceiver | |
120Kbps(Min) | |
RS-232 | |
RS-232 | |
EIA-232-D|ITU-T V.28 | |
Point-to-Point | |
1 | |
4 | |
5 | |
Single-Ended | |
Single-Ended | |
1 | |
1 | |
3-State | |
0 | |
1 | |
0 | |
70 | |
Single | |
4.5 | |
5 | |
5.5 | |
20(Typ) | |
Commercial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.75 |
Package Width | 5.3 |
Package Length | 10.2 |
PCB changed | 28 |
Standard Package Name | SO |
Supplier Package | SSOP |
28 | |
Lead Shape | Gull-wing |
EDA / CAD Models |