MaxLinear, IncSP232ACNBus Line Transceivers
Dual Transmitter/Receiver RS-232 16-Pin SOIC N
Not Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Line Transceiver | |
240Kbps | |
RS-232 | |
RS-232 | |
EIA/TIA-232|ITU-T V.28 | |
Point-to-Point | |
1 | |
2 | |
2 | |
Single-Ended | |
Single-Ended | |
1 | |
1 | |
No | |
0 | |
0 | |
0 | |
70 | |
Single | |
4.5 | |
5 | |
5.5 | |
5 | |
Commercial | |
Mounting | Surface Mount |
Package Height | 1.65(Max) |
Package Width | 3.9 |
Package Length | 9.9 |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC N |
16 | |
Lead Shape | Gull-wing |