EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Function | Line Transceiver |
Data Rate | 240Kbps |
Transmitter Communication Type | RS-232 |
Receiver Communication Type | RS-232 |
Interface Standards | EIA/TIA-232|ITU-T V.28 |
Data Transmission Topology | Point-to-Point |
Number of Transceivers | 1 |
Number of Transmitters | 2 |
Number of Receivers | 2 |
Transmitter Signal Type | Single-Ended |
Receiver Signal Type | Single-Ended |
Number of Drivers per Line | 1 |
Number of Receivers per Line | 1 |
Driving Mode | No |
Number of Transmitter Enables | 0 |
Number of Receiver Enables | 0 |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 70 |
Power Supply Type | Single |
Minimum Single Supply Voltage (V) | 4.5 |
Typical Single Supply Voltage (V) | 5 |
Maximum Single Supply Voltage (V) | 5.5 |
Maximum Supply Current (mA) | 5 |
Supplier Temperature Grade | Commercial |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.65(Max) |
Package Width | 3.9 |
Package Length | 9.9 |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC N |
Pin Count | 16 |
Lead Shape | Gull-wing |