LittelfuseSP2502LBTGESD Suppressors

ESD Suppressor Diode Array Uni-Dir 3.3V 8-Pin SOIC T/R

Are you a designer worried about electrostatic discharge? Do not risk it, add this diode array SP2502LBTG ESD protection device from Littelfuse. This device's maximum clamping voltage is 30 V. This ESD diode has a maximum ESD protection device voltage of 30@Air Gap/30@Contact Disc kV. This ESD diode has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It is made in a dual configuration.

997 parts: Ships today

    Total$1.26Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2225+
      Manufacturer Lead Time:
      11 weeks
      Minimum Of :
      1
      Maximum Of:
      997
      Country Of origin:
      Philippines
         
      • Price: $1.2624
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2225+
      Manufacturer Lead Time:
      11 weeks
      Country Of origin:
      Philippines
      • In Stock: 997 parts
      • Price: $1.2624