EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.01 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Type | USB High Side Power Switch |
Number of Switches | 2 |
Current Limit (A) | 1 |
Enable Logic | Active Low |
Minimum Input Voltage (V) | 3 |
Maximum Input Voltage (V) | 5.5 |
Maximum Power Dissipation (mW) | 500 |
Switch On Resistance (mOhm) | 150(Max) |
Typical UVLO Threshold (V) | 2.6 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Typical Turn-On Delay Time (us) | 100 |
Typical Turn-Off Delay Time (us) | 0.8 |
Typical Rise Time (us) | 1000 |
Typical Fall Time (us) | 0.7 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.65(Max) |
Package Width | 3.9 |
Package Length | 4.9 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
Pin Count | 8 |
Lead Shape | Gull-wing |