LittelfuseSP3001-04JTGESD Suppressors

ESD Suppressor Diode Array Uni-Dir 6V 6-Pin SC-70 T/R Automotive AEC-Q101

Save yourself hassle and protect your electronic components by installing this zener SP3001-04JTG ESD protection device from Littelfuse. This ESD diode has a maximum ESD protection device voltage of ±15@Air Gap/±8@Contact Disc kV. This device's maximum clamping voltage is 13 V. This ESD diode has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It is made in a single configuration. Its capacitance value is 0.75 pF.

349 parts: Ships today

    Total$0.39Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2125+
      Manufacturer Lead Time:
      11 weeks
      Minimum Of :
      1
      Maximum Of:
      349
      Country Of origin:
      Thailand
         
      • Price: $0.3918
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2125+
      Manufacturer Lead Time:
      11 weeks
      Country Of origin:
      Thailand
      • In Stock: 349 parts
      • Price: $0.3918